Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21373600D75100
Order Code3781207
Product RangeCircular Connectors M23 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No21373600D75100
Order Code3781207
Product RangeCircular Connectors M23 Series
Technical Datasheet
Connector Type A90° M23 Receptacle
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeCircular Connectors M23 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
90° M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Circular Connectors M23 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1546