Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21033412425Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2913607 |
| Product Range | HARAX Series |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
Need more?
16 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.800 ($105.380) |
| 5+ | $87.500 ($96.250) |
| 10+ | $80.680 ($88.748) |
| 25+ | $77.710 ($85.481) |
| 50+ | $72.460 ($79.706) |
Price for:Each
Minimum: 1
Multiple: 1
$95.80 ($105.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21033412425Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2913607 |
| Product Range | HARAX Series |
| Technical Datasheet | |
| Product Range | HARAX Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 2 Positions |
| Sensor Contact Type | IDC / IDT Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | B Coded |
| Connector Body Material | Zinc Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 32V |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | HARAX Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | IDC / IDT Socket |
| IP / NEMA Rating | IP65, IP67 |
| Connector Body Material | Zinc Body |
| Contact Plating | Gold |
| Voltage Rating | 32V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 2 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | B Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | No SVHC (08-Jul-2021) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .050803 |