Print Page
Image is for illustrative purposes only. Please refer to product description.

390 total stock globally
Need more?
390 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.110 ($3.421) |
| 10+ | $2.800 ($3.080) |
| 100+ | $2.470 ($2.717) |
| 250+ | $2.320 ($2.552) |
| 500+ | $2.240 ($2.464) |
Price for:Each
Minimum: 1
Multiple: 1
$3.11 ($3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09670029175 is a D-sub locking bolt for front mounting (female screw lock, thread M3).
- Less than 0.5Nm tightening torque
- Stainless steel material (accessories)
- Includes spacing washers and lock nut
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
