Print Page
Image is for illustrative purposes only. Please refer to product description.

299 total stock globally
Need more?
299 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
| 10+ | $1.830 ($2.013) |
| 100+ | $1.630 ($1.793) |
| 500+ | $1.470 ($1.617) |
| 1000+ | $1.400 ($1.540) |
Price for:Each
Minimum: 1
Multiple: 1
$2.12 ($2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09670029172 is a D-sub locking bolt for front mounting (female screw lock, thread 4-40 UNC).
- Less than 0.5Nm tightening torque
- Stainless steel material (accessories)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
16.7mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
