Print Page
Image is for illustrative purposes only. Please refer to product description.

400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.342) |
| 10+ | $1.060 ($1.166) |
| 100+ | $1.030 ($1.133) |
| 500+ | $0.890 ($0.979) |
| 1000+ | $0.852 ($0.9372) |
Price for:Each
Minimum: 1
Multiple: 1
$1.22 ($1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09670029171 is a D-sub locking bolt for front mounting (thread M3).
- Less than 0.5Nm tightening torque
- Stainless steel material (accessories)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
