Print Page
09580060021
Circular Connector, Standard Circular Connector, UIC Power70 Series, Cable Mount Plug, 6 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09580060021Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4632528 |
| Product Range | UIC Power70 Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $881.240 ($969.364) |
| 5+ | $863.620 ($949.982) |
| 10+ | $846.000 ($930.600) |
| 25+ | $828.370 ($911.207) |
| 50+ | $810.750 ($891.825) |
Price for:Each
Minimum: 1
Multiple: 1
$881.24 ($969.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09580060021Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4632528 |
| Product Range | UIC Power70 Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | UIC Power70 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 6Contacts |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Quicklock |
| Connector Body Material | Nylon (Polyamide), Fibreglass Reinforced |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | - |
| IP Rating | IP69, IPX9K |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon (Polyamide), Fibreglass Reinforced |
| Contact Material | Copper Alloy |
| IP Rating | IP69, IPX9K |
| Product Range | UIC Power70 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Quicklock |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .311485 |
