
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.490 ($40.139) |
Product Information
Product Overview
9451511570 is a modular connector. The HARTING RJ45Industrial Multifeature series is designed to meet all the requirements and challenges of an industrial operating environment. On top of all Ethernet network installers wish lists is an easy and fast assembly of network infrastructure, avoiding the need to carry around pre-terminated cable assembly lengths that may not suit bespoke on-site installations. With HARTING’s new RJ Industrial Multifeature you'll get an absolutely robust and reliable connector with integrated cutting tool for fast and easy assembly, allowing for typical time saving of 25% in the overall assembly, combined with a very strong metal housing. There is no longer a need to shorten individual wires using wire cutters, and the quality of the connection process is improved with consistent application of wires into its individual tuning-fork connections.
- 25% faster connection, very robust full metal design
- Unique built-in side cutter, excellent Cat. 6A performance for 10Gbit/s Ethernet
- Wide range IDC for solid and stranded wires from AWG 26 to AWG 22
- Big cable diameter from 4.5 to 9mm, ready for all Power over Ethernet (PoE) classes
- Simple and fast cable fastening with bayonet lock and very robust and patented cable clamp
- RJI MF RJ45 plug Cat6A, 8p IDC straight
- Rated voltage is 50VAC, 60VDC, 1.76A rated current
- Limiting temperature range from -40 to +85°C
- IEC 60603-7 Mating face, ISO/IEC 11801, EN 50173-1 specified, DNV GL approved
- Silver colour, nickel plated surface, zinc die-cast hood/housing material
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
