Print Page
No Longer Stocked
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.680 ($10.648) |
| 10+ | $9.380 ($10.318) |
| 100+ | $9.080 ($9.988) |
| 250+ | $8.900 ($9.790) |
| 500+ | $8.720 ($9.592) |
Price for:Each
Minimum: 1
Multiple: 1
$9.68 ($10.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100033201.
Order Code3804304
Product RangeHan 1A
Technical Datasheet
Product RangeHan 1A
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han 1A
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072