Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.790 ($4.169) |
Price for:Each
Minimum: 1
Multiple: 1
$3.79 ($4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 7423Copy
Manufacturer Standard Lead Time10 weeks
Order Code120047902
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 281 7423 is a D-sub mixed Straight Male Power Contact for cable applications. 40A rating and solder cup termination. Class 3 performance level.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
Contact Gender
Pin
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041

