Print Page
634 total stock globally
500 more incoming. You can reserve stock now
634 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.380 ($4.818) |
Price for:Each
Minimum: 1
Multiple: 1
$4.38 ($4.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 181 7423Copy
Manufacturer Standard Lead Time17 weeks
Order Code120048001
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 181 7423 is a female high Power Contact for use with D-sub connectors, gold-plated copper body, solder cup termination.
- 40A Current
- PL3 Performance level
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
D Sub Contact Type
Socket (Female)
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041

