Print Page
188 total stock globally
500 more incoming. You can reserve stock now
188 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.590 ($7.249) |
Price for:Each
Minimum: 1
Multiple: 1
$6.59 ($7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 110 0022
Order Code170766302
Product RangeD Sub-M
Technical Datasheet
No. of Positions2Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDE-2W2C
Product RangeD Sub-M
Connector Body MaterialMetal Body
For Use WithD Sub-M Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 110 0022 is a 2-wire 2-contact Male Connector with solder cup or crimp special contact termination, tin-plated shell with dimples.
- 3.1mm Hole mating hardware
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Connector Shell Size
DE-2W2C
Gender
Plug
For Use With
D Sub-M Series Pin Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005507