
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,632.160 ($1,795.376) |
Product Information
Product Overview
HI-991003 is a compact, waterproof, portable pH/pH-mV/ORP/temperature meter that is supplied complete including a rugged carrying case and a unique titanium body pH/ORP electrode that has a built-in temperature sensor. This meter comes with our unique Sensor Check™ feature that allows the user to determine the electrode status at any time. HI991003 meter features a large multi level LCD screen which displays both pH/pH-mV/ORP and temperature readings simultaneously with 0.01pH resolution and an accuracy of ±0.05pH. The LCD screen also has indicators for calibration status and stability, as well as on-screen tutorial messages. The operation of the meter is simplified to two buttons. The HI991003 has an exceptional long battery life of 1400 hours of continuous use.
- Automatic temperature compensation, automatic two-point calibration
- Battery of 1.5V (3) AAA / approximately 1400 hours of continuous use
- IP67 rating
- Dimension is154 x 63 x 30mm (6.1 x 2.5 x 1.2”)
Contents
HI991003 pH/pH-mV/ORP/temperature meter, HI1297D pH/ORP probe with internal temperature sensor, HI70004 pH 4.01 buffer sachet (20mL x 1), HI70007 pH 7.01 buffer sachet (20mLx 1), HI700601 electrode cleaning solution sachet (2 x 20mL), 100mL beaker, Batteries, Calibration certificates for both meter and probe, Instructions, Rugged thermoformed carrying case.
Technical Specifications
-2pH to 16pH
0.02
0°C
-
0.01
-
50°C
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
