
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $281.000 ($309.100) |
Product Information
Product Overview
HI-98304 is a DiST 4 waterproof EC tester (0.00-20.00 mS/cm). This DiST 4 high-range electrolytic conductivity (EC) tester that can measure up to 20.00 mS/cm making it ideal for a variety of applications including water treatment, boilers and cooling towers, agricultural including hydroponics, and general laboratory use. The DiST 4 is a rugged and reliable pocket-sized tester for use in the lab or field. This modern looking meter is only 0.7″ thick and extremely ergonomic, fitting comfortably in your hand. This tester keeps things simple with a two-button operation; one for ON/OFF, the other for calibration.
- Slim, ergonomic design that fits comfortably in the hand or pocket
- Automatic Temperature Compensation (ATC), displays temperature in ℃ or ℉
- Waterproof casing designed to float if dropped in water
- Graphite sensor reduces polarization effects and does not oxidize
- Automatic calibration at 12.88mS/cm with a single push of a button
- Automatic shut-off
- Low battery indicator that is displayed when less than 10% battery life is remaining
- Large multi-level LCD
- Exposed temperature probe for fast response
- Simple two-button operation
Contents
DiST 4 waterproof EC tester, Protective cap, 12.88mS/cm calibration solution sachet x 4, CR2032 battery, Instrument quality certificate, Instructional manual.
Technical Specifications
0mS/cm to 20mS/cm
-
160mm
17mm
No SVHC (04-Feb-2026)
-
0°C to +50°C
40mm
DiST Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
