
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,646.190 ($2,910.809) |
Product Information
Product Overview
HI-98193 is a rugged, portable dissolved oxygen (DO) meter designed for demanding field and laboratory applications. Featuring an IP67-rated waterproof enclosure, it measures dissolved oxygen, barometric pressure, biochemical oxygen demand (BOD), and temperature with high accuracy. The meter incorporates automatic pressure, temperature, and salinity compensation to ensure reliable DO readings under varying environmental conditions. Supplied with the HI764073 polarographic dissolved oxygen probe, the HI98193 utilizes field-replaceable PTFE membrane caps for easy maintenance and dependable performance, making it ideal for environmental monitoring, wastewater analysis, aquaculture, and water quality testing.
- Measures dissolved oxygen from 0.00 to 50.00 mg/L or 0.0 to 600.0% saturation
- Displays results in mg/L (ppm) or % saturation to suit application requirements
- Automatic salinity compensation from 0 to 70g/L for accurate measurements in saline water
- Built-in temperature sensor with automatic compensation and °C/°F display options
- Integrated barometer provides automatic pressure compensation from 450 to 850 mmHg
- Calculates BOD, OUR, and SOUR for advanced dissolved oxygen analysis
- Autohold function captures and displays the first stable measurement automatically
- Stores up to 400 samples and transfers data via opto-isolated USB connection
- Up to 200-hour battery life with GLP support and calibration reminder alerts
- Dimension is 185 x 93 x 35.2mm (7.3 x 3.6 x 1.4”)
Contents
HI-98193 portable dissolved oxygen (DO) meter, HI-764073 polarographic DO probe with protective sleeve and 4m (13') cable, HI7040 bi-component zero oxygen solution (230 mL + 30 mL), HI7041S electrolyte solution (30mL), Preformed PTFE membrane caps (2), DO protective cap, O-rings (2), 100mL plastic beaker (2), HI92000 PC software, HI920015 micro USB cable, 1.5V AA batteries (4), Quick start guide, Quality certificate and instruction manual in an HI720193 rugged carrying case with custom insert.
Technical Specifications
Single Gas
-
50°C
-
1
0°C
100% Relative Humidity
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
