
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $743.400 ($817.740) |
Product Information
Product Overview
HI-10530 is a digital glass body pH electrode for semi-solids and emulsions. The digital glass body, refillable, double junction pH electrode that has a built-in temperature sensor. This probe connects to the meter with a 3.5mm connector. The 3.5mm connector is proprietary to meters that use digital electrodes. The HI10530 electrode features a built-in microchip that stores sensor type, serial number, and calibration information. It also features a triple ceramic junction in the outer junction and the conical pH sensing portion is made with low temperature glass. This design consideration is ideal for emulsions, fats and creams, soil and semi-solid samples, low conductivity solutions, and for measuring samples at cold temperatures.
- Measurement range from 0 to 13pH
- Conical glass tip(12 x 12mm)
- Refillable with 3.5M KCI
- 0.1bar maximum pressure
- Temperature operating range from -5 to 100°C (23 to 212°F)
- 120mm / 175.5mm body length/overall length, 12mm outer diameter
- 1m (3.3’) coaxial cable
Technical Specifications
Digital pH Edge Electrode with Conical Tip
-
Hanna Instruments HI-2020 Edge Hybrid Meters
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
