Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPS19003BK
Order Code2915921
Product RangePBPS Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19003BK
Order Code2915921
Product RangePBPS Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use WithStandard 19" Racks
External Height - Metric88.1mm
External Width - Metric483mm
External Height - Imperial3.47"
External Width - Imperial19"
Product RangePBPS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (23-Jan-2024)
Rack U Height
2U
Body Colour
Black
External Height - Metric
88.1mm
External Height - Imperial
3.47"
Product Range
PBPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216