Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoAVFK2AC120Copy
Order Code2915632
Product RangeAVFK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $213.710 ($235.081) |
Price for:Each
Minimum: 1
Multiple: 1
$213.71 ($235.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAVFK2AC120Copy
Order Code2915632
Product RangeAVFK Series
Technical Datasheet
Flow Rate - Imperial116CFM
Flow Rate - Metric3.285m³/min
Product RangeAVFK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Kit Contents
2PCs Ball Bearing Fans, Chrome Metal Grills, Cord Assembly, Mounting Hardware Pack
Flow Rate - Metric
3.285m³/min
SVHC
No SVHC (23-Jan-2024)
Flow Rate - Imperial
116CFM
Product Range
AVFK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
