Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1598DSGYPBKCopy
Manufacturer Standard Lead Time4 weeks
Order Code142655701
Your Part Number
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.970 ($21.967) |
Price for:Each
Minimum: 1
Multiple: 1
$19.97 ($21.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598DSGYPBKCopy
Manufacturer Standard Lead Time4 weeks
Order Code142655701
Technical Datasheet
External Height - Metric64mm
External Width - Metric206mm
External Depth - Metric180mm
External Height - Imperial2.52"
External Width - Imperial8.11"
External Depth - Imperial7.09"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1598DSGYPBK is a low-profile instrument Enclosure made of general purpose ABS plastic with plastic end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The PC card standoffs moulded into top and bottom half of enclosure require #6 x 6.4mm screws.
- UL94-HB Flammability rating
- Easy access to interior via shell type construction
- Integral horizontal PC card mounts on Eurocard centres
- Designed to meet IP54
Applications
Industrial
Contents
Top and bottom cover, black plastic end panels, 2x Cover screws and 4x Rubber feet.
Technical Specifications
External Height - Metric
64mm
External Depth - Metric
180mm
External Width - Imperial
8.11"
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
206mm
External Height - Imperial
2.52"
External Depth - Imperial
7.09"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
