Print Page
93 total stock globally
Need more?
93 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.140 ($7.854) |
Price for:Each
Minimum: 1
Multiple: 1
$7.14 ($7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMARBK
Order Code288700602
Product Range1593HAMAR
Also Known AsGTIN UPC EAN: 0623980403113
Technical Datasheet
For Use WithArduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Height27mm
External Width73.97mm
External Depth76mm
Enclosure MaterialABS
Body ColourBlack
Product Range1593HAMAR
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed to accept an Arduino Leonardo, M0 Pro, Uno or Yun
- ABS construction with a satin texture
- Machined to allow access to I/O connectors, controls and LEDs
- Secured with self tapping screws
- Includes four self adhesive rubber feet & instruction sheet
Technical Specifications
For Use With
Arduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Width
73.97mm
Enclosure Material
ABS
Product Range
1593HAMAR
External Height
27mm
External Depth
76mm
Body Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06