Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1591ASBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 142657101 |
| Your Part Number | |
| Technical Datasheet |
460 total stock globally
Need more?
460 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.170 ($5.687) |
Price for:Each
Minimum: 1
Multiple: 1
$5.17 ($5.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1591ASBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 142657101 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Plastic |
| External Height - Metric | 25mm |
| External Width - Metric | 50mm |
| External Depth - Metric | 100mm |
| IP Rating | IP54 |
| Body Colour | Black |
| NEMA Rating | - |
| External Height - Imperial | 0.98" |
| External Width - Imperial | 1.97" |
| External Depth - Imperial | 3.94" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1591 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) multipurpose plastic enclosures. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
- Integral card guides accept 1.5mm thick PCB boards
- Lap joint construction provides protection against dust and water
- Designed to meet IP54 rating
- Moulded in black colour
- Available in variety of sizes
Applications
Industrial, Safety
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 25mm |
| External Depth - Metric | 100mm |
| Body Colour | Black |
| External Height - Imperial | 0.98" |
| External Depth - Imperial | 3.94" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Plastic |
|---|---|
| External Width - Metric | 50mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 1.97" |
| Product Range | - |
Technical Docs (2)
Alternatives for 1591ASBK
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .044 |
