Print Page
1590BS
Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 112 mm, 60 mm, 38 mm, IP54
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.560 ($16.016) |
Price for:Each
Minimum: 1
Multiple: 1
$14.56 ($16.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590BSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 244409101 |
| Product Range | 1590 |
| Also Known As | GTIN UPC EAN: 0623980026206 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminium |
| External Height - Metric | 112mm |
| External Width - Metric | 60mm |
| External Depth - Metric | 38mm |
| IP Rating | IP54 |
| Body Colour | Natural |
| NEMA Rating | NEMA 12K |
| External Height - Imperial | 4.41" |
| External Width - Imperial | 2.36" |
| External Depth - Imperial | 1.5" |
| Product Range | 1590 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | Yes |
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 112mm |
| External Depth - Metric | 38mm |
| Body Colour | Natural |
| External Height - Imperial | 4.41" |
| External Depth - Imperial | 1.5" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminium |
|---|---|
| External Width - Metric | 60mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 12K |
| External Width - Imperial | 2.36" |
| Product Range | 1590 |
| Configurable | Yes |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76169990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .225 |

