Print Page
1590BB
Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 119.5 mm, 94 mm, 34 mm, IP54
66 total stock globally
Need more?
66 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.790 ($17.369) |
Price for:Each
Minimum: 1
Multiple: 1
$15.79 ($17.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590BBCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 93000301 |
| Product Range | 1590 |
| Also Known As | GTIN UPC EAN: 0623980538907 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminium |
| External Height - Metric | 119.5mm |
| External Width - Metric | 94mm |
| External Depth - Metric | 34mm |
| IP Rating | IP54 |
| Body Colour | Natural |
| NEMA Rating | NEMA 13 |
| External Height - Imperial | 4.7" |
| External Width - Imperial | 3.7" |
| External Depth - Imperial | 1.34" |
| Product Range | 1590 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | Yes |
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version. Features lap joint construction that provides protection against access of dust and splashing water and it also has improved EMI/RFI shielding.
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 119.5mm |
| External Depth - Metric | 34mm |
| Body Colour | Natural |
| External Height - Imperial | 4.7" |
| External Depth - Imperial | 1.34" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminium |
|---|---|
| External Width - Metric | 94mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 13 |
| External Width - Imperial | 3.7" |
| Product Range | 1590 |
| Configurable | Yes |
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76129080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .136078 |

