Print Page
1590B
Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 112.4 mm, 60.5 mm, 31 mm, IP54
799 total stock globally
Need more?
799 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.320 ($13.552) |
Price for:Each
Minimum: 1
Multiple: 1
$12.32 ($13.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590BCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 306159001 |
| Product Range | 1590 |
| Also Known As | GTIN UPC EAN: 0623980538501 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminium |
| External Height - Metric | 112.4mm |
| External Width - Metric | 60.5mm |
| External Depth - Metric | 31mm |
| IP Rating | IP54 |
| Body Colour | Natural |
| NEMA Rating | NEMA 13 |
| External Height - Imperial | 4.4" |
| External Width - Imperial | 2.38" |
| External Depth - Imperial | 1.22" |
| Product Range | 1590 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | Yes |
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 112.4mm |
| External Depth - Metric | 31mm |
| Body Colour | Natural |
| External Height - Imperial | 4.4" |
| External Depth - Imperial | 1.22" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminium |
|---|---|
| External Width - Metric | 60.5mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 13 |
| External Width - Imperial | 2.38" |
| Product Range | 1590 |
| Configurable | Yes |
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76129080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |

