Print Page
1550Z139FBK
Metal Enclosure, w/ Flange, Instrument, Diecast Aluminium, 159 mm, 159 mm, 102 mm, IP66, IP67, IP68
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550Z139FBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 456693601 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.550 ($94.105) |
Price for:Each
Minimum: 1
Multiple: 1
$85.55 ($94.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550Z139FBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 456693601 |
| Technical Datasheet | |
| External Height - Metric | 159mm |
| External Width - Metric | 159mm |
| External Depth - Metric | 102mm |
| External Height - Imperial | 6.26" |
| External Width - Imperial | 6.26" |
| External Depth - Imperial | 4.02" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 159mm |
|---|---|
| External Depth - Metric | 102mm |
| External Width - Imperial | 6.26" |
| SVHC | No SVHC (04-Feb-2026) |
| External Width - Metric | 159mm |
|---|---|
| External Height - Imperial | 6.26" |
| External Depth - Imperial | 4.02" |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76169990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .907184 |
