Print Page
1550G
Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 222 mm, 146 mm, 55 mm, IP54
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.430 ($31.273) |
Price for:Each
Minimum: 1
Multiple: 1
$28.43 ($31.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550GCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 182303801 |
| Product Range | 1550 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminium |
| External Height - Metric | 222mm |
| External Width - Metric | 146mm |
| External Depth - Metric | 55mm |
| IP Rating | IP54 |
| Body Colour | Natural |
| NEMA Rating | NEMA 12K |
| External Height - Imperial | 8.74" |
| External Width - Imperial | 5.75" |
| External Depth - Imperial | 2.17" |
| Product Range | 1550 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | No |
Product Overview
The 1550 series enclosures from Hammond are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Rugged electronic enclosure, diecast aluminium alloy
- Easy to machine, perfect for audio and RF shielding
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Low side wall draft angle for easy PCB mounting
- Unpainted version which is vibra finished for a smooth surface with no sharp edges
Applications
Industrial, Safety
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 222mm |
| External Depth - Metric | 55mm |
| Body Colour | Natural |
| External Height - Imperial | 8.74" |
| External Depth - Imperial | 2.17" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminium |
|---|---|
| External Width - Metric | 146mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 12K |
| External Width - Imperial | 5.75" |
| Product Range | 1550 |
| Configurable | No |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76129080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58 |

