Print Page
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.655 ($9.5205) |
Price for:Each
Minimum: 1
Multiple: 1
$8.66 ($9.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550A
Order Code182303102
Product Range1550
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric89mm
External Width - Metric35mm
External Depth - Metric30mm
IP RatingIP54
Body ColourNatural
NEMA RatingNEMA 12K
External Height - Imperial3.5"
External Width - Imperial1.38"
External Depth - Imperial1.18"
Product Range1550
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1550 series enclosures from Hammond are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Rugged electronic enclosure, diecast aluminium alloy
- Easy to machine, perfect for audio and RF shielding
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Low side wall draft angle for easy PCB mounting
- Unpainted version which is vibra finished for a smooth surface with no sharp edges
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
89mm
External Depth - Metric
30mm
Body Colour
Natural
External Height - Imperial
3.5"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
1.38"
Product Range
1550
Configurable
No
Technical Docs (2)
Alternatives for 1550A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06