Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No145ECopy
Order Code2547027
Product Range143-146 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No145ECopy
Order Code2547027
Product Range143-146 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power200mW
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsInput-Output
DC Resistance Primary65ohm
DC Resistance Secondary83ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min150Hz
Product Range143-146 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
15kHz
Transformer Applications
Input-Output
DC Resistance Secondary
83ohm
Transformer Terminals
Wire Leaded
Product Range
143-146 Series
Primary Impedance
600ohm
Secondary Power
200mW
Isolation Voltage
-
DC Resistance Primary
65ohm
Transformer Mounting
Chassis Mount
Frequency Min
150Hz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
