Print Page
123 total stock globally
Need more?
123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.180 ($45.298) |
Price for:Each
Minimum: 1
Multiple: 1
$41.18 ($45.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455Q1601Copy
Manufacturer Standard Lead Time4 weeks
Order Code151121402
Product Range1455
Also Known AsGTIN UPC EAN: 0623980582818
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric51.5mm
External Width - Metric125mm
External Depth - Metric160mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial4.92"
External Depth - Imperial6.3"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
The 1455Q1601 is an Instrument Case, designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from extruded aluminium with a minimum thickness of 0.06-inch (1.5mm). Extruded body includes a slide removable "belly" plate.
- Sized for standard eurocards
- Clear anodized finish
- Two aluminium end panels
- Allows easy access to interior of enclosure
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.5mm
External Depth - Metric
160mm
Body Colour
Natural
External Height - Imperial
2.03"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42

