Print Page
1455N1201
Metal Enclosure, 1455 Series, Extruded With Metal End Panels, Small, Extruded Aluminium, 53 mm
212 total stock globally
Need more?
212 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.140 ($30.954) |
Price for:Each
Minimum: 1
Multiple: 1
$28.14 ($30.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455N1201Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 427290001 |
| Product Range | 1455 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Extruded Aluminium |
| External Height - Metric | 53mm |
| External Width - Metric | 103mm |
| External Depth - Metric | 120mm |
| IP Rating | IP54 |
| Body Colour | Natural |
| NEMA Rating | - |
| External Height - Imperial | 2.09" |
| External Width - Imperial | 4.06" |
| External Depth - Imperial | 4.72" |
| Product Range | 1455 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | Yes |
Product Overview
The 1455N1201 is a PCB Box, designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from extruded aluminium with a minimum thickness of 0.06-inch (1.5mm). Extruded body includes a slide removable "belly" plate.
- Sized for standard eurocards
- Clear anodized finish
- Two aluminium end panels
- Allows easy access to interior of enclosure
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 53mm |
| External Depth - Metric | 120mm |
| Body Colour | Natural |
| External Height - Imperial | 2.09" |
| External Depth - Imperial | 4.72" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Extruded Aluminium |
|---|---|
| External Width - Metric | 103mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 4.06" |
| Product Range | 1455 |
| Configurable | Yes |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76169990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |

