Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoT31-01D08.
Order Code2453664
Technical Datasheet
Tip / Nozzle StyleChisel
For Use WithHakko FX-100 Soldering Station
Product Range-
Product Overview
This tip is used with the Hakko FX-100 Induction Heat Soldering System.
- Use with the Hakko FX1001-51 soldering iron.
- Temperature: 840°F (450°C)
- Chisel 0.8 X 9mm
Technical Specifications
Tip / Nozzle Style
Chisel
Product Range
-
For Use With
Hakko FX-100 Soldering Station
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
