Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAKKO
Manufacturer Part NoFX951Copy
Order Code9677933
Also Known AsHFX951 , HFX951-65
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $706.760 ($777.436) |
Price for:Each
Minimum: 1
Multiple: 1
$706.76 ($777.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX951Copy
Order Code9677933
Also Known AsHFX951 , HFX951-65
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max450°C
Output Power70W
Kit ContentsFX-951 Station, FM-2028 Solder Iron, Iron Holder, Power Cord, Heat Resistant Pad, Cable
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- ESD Safe
- Digital type
- Excellent thermal recovery
- Suitable for various kinds of applications from touch up to heavy duty
- "Lock key" can lock the temperature settings
- Offset function
- Space saving compact design
- Informing of various errors by lamp
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Output Power
70W
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Heat Temperature Max
450°C
Kit Contents
FX-951 Station, FM-2028 Solder Iron, Iron Holder, Power Cord, Heat Resistant Pad, Cable
Plug Type
-
Technical Docs (1)
Alternatives for FX951
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
