Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAKKO
Manufacturer Part NoFX950
Order Code1428764
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX950
Order Code1428764
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max450°C
Output Power75W
Kit ContentsStation, FM-2028 Iron, Power Cord, Iron Holder, Heat Resistant Pad, Lock Key
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCTo Be Advised
Product Overview
The FX950-17 is an analogue Soldering Station offers 75W output power and 450°C maximum heat temperature.
- Excellent thermal recovery
- Suitable for touch up to heavy duty application
- Lock key can lock the temperature settings
- Offset function
- Space-saving compact design
- Informing of various errors by lamp
Applications
Maintenance & Repair
Contents
Soldering station, FM-2028 iron, Power cord, Iron holder, Heat resistant pad and Lock key.
Technical Specifications
Supply Voltage VAC
-
Output Power
75W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Heat Temperature Max
450°C
Kit Contents
Station, FM-2028 Iron, Power Cord, Iron Holder, Heat Resistant Pad, Lock Key
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
