Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX888D
Order Code228075302
Also Known AsHFX888D
Technical Datasheet
Kit ContentsFX-888D Station, FX-8801 Iron, Iron Holder
Product Range-
Plug Type-
Product Overview
FX-888D is an updated digital version of the popular FX-888 and includes several new features. User selectable preset temperatures and digital calibration simplify user setup and operation, and the new password protection and low temperature alarm provides process control and helps protect against cold solder joints. For SMD work, Hakko FX-8804 SMD Hot Tweezers are also available; go online or call.
- Adjustable temperature control
- Temperature range 120°F to 899°F (50°C to 480°C)
- Digital display shows °F or °C
- Maintains idle temperature within 1.8°F (1°C) when set to 400°F to 899°F (200 to 480°C)
- Ceramic heating element and sensor ensures rapid heat-up temperature and fast thermal recovery
- Password protected temperature setting functionality
- Preset mode allows you to store up to five (5) preset temperatures
- Slender, lightweight ergonomic iron handles
- Compact design takes up less bench space
- Wide selection of tips available for soldering SMD and through-hole applications
- Use with Hakko T18 series tips
- ESD Safe
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
FX-888D Station, FX-8801 Iron, Iron Holder
Plug Type
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3