Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The FR810B is a surface mount digital Hot Air Station with increased heating capabilities, from 50 to 600°C along with high volume air output. This lightweight station offers 600°C maximum heat temperature.
- Vacuum pickup and pickup indicator functions
- Self Contained air supply
- Airflow 115L/min
- Slim hand-piece with control buttons for Start/Stop function
- Automatic safety cool down
- 5 programmable pre-sets for temperature and airflow
- Digital display
- Auto sleep and auto shutoff features
- New N51 nozzles with larger sizes and easy to change
- Quick change nozzle adapter
Technical Specifications
Supply Voltage VAC
240V
Output Power
1.3kW
Product Range
-
Heat Temperature Max
600°C
Kit Contents
FR-810 Station, Hand-piece Holder, Power Cord, Heat Resistant Pad, Nozzle
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3