
Product Information
Product Overview
The FR300-18 is a portable Desoldering Gun with storage case. The FR-300 includes a new pump system that generates superior suction flow, with better balance to reduce vibration during use. A closed-loop sensor feedback system provides improved temperature recovery and control, with a ceramic heating element and temperature range of 350 to 500°C.
- N50 series desoldering nozzles optimize performance
- Easy to clean solder recovery chamber minimizes maintenance and reduces waste
- Fast release tool for the quick change nozzle system
- Closed-loop sensor integrated heating system for improved thermal performance
- Ergonomic grip design to minimize stress on your hand and wrist
- New pump design that lowers vibration and noise but improves vacuum pressure and flow
- Easy to use adjustable temperature control built into the handle
Applications
Maintenance & Repair
Contents
Desoldering tool, C5000 FR-300 Tool case, C5003 Iron holder (simple), B5015 Quick change nozzle tool, B5017 Filter pipe (installed), B5016 Aluminium pre-filter (1 installed/1 replacement), A1033 Ceramic filter (1 installed/2 replacements), B1087 Cleaning pin for ø1mm nozzles, B1085 Cleaning pin for heating element and N50-04 ø1mm Desoldering nozzle (installed).
Technical Specifications
Gun
1mm
-
-
TUK SGACK902S Keystone Coupler
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
