Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,381.620 ($4,819.782) |
Price for:Each
Minimum: 1
Multiple: 1
$4,381.62 ($4,819.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM206-20
Order Code2114625
Technical Datasheet
Supply Voltage VAC-
Output Power-
Kit ContentsFM-206 Station, Power Cord, Tip Tray
Product Range-
Plug Type-
Product Overview
The FM206-20 is a Rework Station that enables soldering, desoldering and SMD rework all with a single unit. It offers 450°C maximum heat temperature.
Applications
Maintenance & Repair
Contents
FM-206 station, Power cord and Tip tray.
Technical Specifications
Supply Voltage VAC
-
Kit Contents
FM-206 Station, Power Cord, Tip Tray
Plug Type
-
Output Power
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.1