Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoFA-430
Order Code1858929
Technical Datasheet
Supply Voltage VAC-
Power Rating-
Plug Type-
Product Range-
Product Overview
The FA-430 is an air purifying type Smoke Absorber suitable for soldering in laboratory or office environment.
- HEPA filter captures 99.97% of particles greater than 0.3μm
- Filter replacement notification function ensures excellent trapping efficiency
- Quiet operation and powerful suction
- Catch harmful smoke with freestanding ducts and adjustable air volume to suit working environment
- Airflow adjustment
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Plug Type
-
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84213925
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5
