Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAKKO
Manufacturer Part NoA1003
Order Code3188188
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoA1003
Order Code3188188
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithHakko 809
Tip / Nozzle Style1.0mm
Tip / Nozzle Width-
Tip / Nozzle Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Product Overview
The A1003 is a Replacement Nozzle for use with 809 desoldering tool.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Hakko 809
Tip / Nozzle Width
-
Product Range
TUK SGACK902S Keystone Coupler
Tip / Nozzle Style
1.0mm
Tip / Nozzle Length
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
