Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoSFG-2110Copy
Order Code8554870
Product RangeSFG-2100 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSFG-2110Copy
Order Code8554870
Product RangeSFG-2100 Series
Technical Datasheet
Signal Generator TypeDirect Digital Synthesis (DDS)
No. of Channels1 Channel
Product RangeSFG-2100 Series
Bandwidth10MHz
Signal Generator ModulationAM, FM
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
Based on the Direct Digital Synthesized (DDS) technology and unique FPGA design, the SFG-2100 Series Function Generators are built with exceptionally high performance far exceeding that of any conventional function generators at a very competitive price. Stable output frequency, low distortion, and fine frequency resolution are the most remarkable characteristics of this product series.
- DDS Technique and FPGA Chip Design
- Frequency Range : 0.1Hz~10MHz
- High Frequency Accuracy : ± 20ppm
- Frequency Resolution : 100mHz
- Low Distortion Sine Wave : -55dBc,0.1Hz~200kHz
- Front Panel Setting Save/Recall with 10 Groups of Setting Memories
- INT/EXT AM/FM Modulation
- LIN/LOG Sweep Mode
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
User manual x 1, Power cord x 1 & GTL-101 Test Lead x 2.
Technical Specifications
Signal Generator Type
Direct Digital Synthesis (DDS)
Product Range
SFG-2100 Series
Signal Generator Modulation
AM, FM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
10MHz
Manufacturer Warranty
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
