
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GPT-9804Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 246023801 |
| Product Range | GPT-9000 Series |
| Your Part Number | |
| Technical Datasheet |
20 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,998.800 ($3,298.680) |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GPT-9804Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 246023801 |
| Product Range | GPT-9000 Series |
| Technical Datasheet | |
| Product Range | GPT-9000 Series |
| Tester Functions | AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond |
| AC Withstanding Voltage | 0.1kV to 5kV |
| DC Withstanding Voltage | 0.1kV to 6kV |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The GPT-9804 is a 200VA AC/DC withstanding voltage/insulation resistance/ground bond tester with manual or auto mode. High resolution of 1µA for measuring current, 2V for setting voltage. PWM amplifier to enhance the power efficiency and reliable testing. Maximum 100 memory block for test condition (step) setting and each step can be named individually. Remote terminal on the front panel for start and stop control. The series of safety tester is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede the influence from the voltage fluctuation of the input AC source. This ensures a stable voltage supply for all the tests of the GPT-9800 series. The GPT-9800 series, equipped with a simple and clear panel layout, a high resolution dot matrix LCD display and colour LED indicators, allows operators to interpret measurement results easily and quickly.
- High efficiency and high stability output
- High accuracy and high resolution testing performance
- Safety guarding throughout the testing period
- Multiple protection mechanisms
- User-friendly interface
- Display: 240 x 64 Ice blue dot matrix LCD
- True RMS current measurement
- Controllable ramp-up time
- Zero crossing turn-on operation
- High intensity flash for caution and status indication
- Safety INTERLOCK function
Applications
Test & Measurement
Contents
AC 200VA AC/DC withstanding voltage/insulation resistance/ground bond tester, Quick start guide x 1, Power cord x 1, CD x 1, Interlock key x 1, Remote terminal male plug x 1, Test lead GHT-114 x 1, GHT-115 x 1, Calibration certificate.
Warnings
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Product Range | GPT-9000 Series |
|---|---|
| AC Withstanding Voltage | 0.1kV to 5kV |
| SVHC | No SVHC (10-Jun-2022) |
| Tester Functions | AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond |
|---|---|
| DC Withstanding Voltage | 0.1kV to 6kV |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 21 |
