GPT-9802
Electrical Safety Tester, GPT-9800 Series, AC/DC Withstanding Voltage, 0.1kV to 5kV, 0.1kV to 6kV

| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GPT-9802Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 274853201 |
| Your Part Number | |
| Technical Datasheet |
20 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,643.040 ($1,807.344) |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GPT-9802Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 274853201 |
| Technical Datasheet |
Product Overview
GPT-9802 from GW Instek is a GPT-9800 series A.C. 200VA AC/DC withstanding voltage tester. It is capable of performing both AC and DC withstanding tests. The GPT-9802 is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede influence from voltage fluctuation of input AC source. Application includes power cord, home appliances, information technology equipment, medical equipment, household and similar electrical appliances, luminaires, audio, video, and similar electronic apparatus (safety testing of electrical product in manufacturing), quality assurance verification, safety standard compliance Pre-qualification in R&D.
- Provides solid foundation for reliable, safe and practical safety compliance testing
- 0.050KV to 5.000KV AC withstanding, 0.050KV to 6.000KV DC withstanding
- RS-232C, USB, signal I/O and GPIB (optional) interface, 100 memory block for test condition setting
- High accuracy, high efficiency, high stability output and high resolution testing performance
- AC 100V/120V/220V/230V ±10%, 50/60Hz power, 330 (W) x 148 (H) x 452mm(D) dimension, 19Kg weight
- Multiple protection mechanisms, friendly user interface, 500VA power consumption
- 240x64 ice blue dot matrix LCD, manual/auto mode, safety interlock function
- Function key for quick selecting, high intensity flash for caution & status indication
- Zero crossing turn-on operation controllable ramp-up time, true RMS current measurement
- 1µA for measuring current, 2V for setting voltage and IEC, EN, UL, CSA, GB, JIS approved
Warnings
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Notes
Never touch the safety tester, lead wires, terminals, probes and other connected equipment when the tester is testing.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 18.1 |
