Product Information
Product Overview
GPS-4303 is a GPS-series, 4-channel, linear DC power supply. The overload and reverse polarity protection, and an output on/off switch keep the GPS-series and its load safe from unexpected conditions. Automated cooling fan speed control minimizes fan noise according to load conditions, ensuring quiet operation. The GPS-series is an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs. The compact design of GPS- lopting SMD components and ring transformer has significantly reduced the size and weight of a power supply. The design advancement also makes high reliability and affordable price together with the product.
- Low ripple and noise
- Tracking operation and auto series/parallel operation
- Output ON/OFF switch
- Fan speed control circuit to minimize fan noise
- Output voltage is 30V
- Output current is 3A
- 100V AC to 230V AC supply voltage
- Stable and clean power, 0.01% load and line regulation and low ripple and noise
- Low fan acoustic noise, fan speed control circuit to minimize fan noise
- Safety design, stable and clean output, front panel display, compact, reliable and affordable price
Contents
4-channels, 200W DC power supply, User manual x 1, Power cord x 1, Test lead GTL-104 x 2, GTL-105 x 2, European test lead GTL-203 x 2,GTL-204 x 2, GTL-201A x1.
Warnings
To avoid damaging the power supply, don’t use it in a place where ambient temperature exceeds 40°C.
Notes
The output terminals are for use only with the equipment which has no accessible live parts. The output terminals should not be connected to any hazardous live parts.
Technical Specifications
Adjustable
0V
0A
200W
230VAC
GPS Series
No SVHC (10-Jun-2022)
4 Output
30V
3A
100VAC
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate