
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GDM-9061Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 323679601 |
| Product Range | GDM-906X Series |
| Your Part Number | |
| Technical Datasheet |
38 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,294.020 ($1,423.422) |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GDM-9061Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 323679601 |
| Product Range | GDM-906X Series |
| Technical Datasheet | |
| No. of Digits | 6.5 |
| DMM Connectivity | Digital I/O, LAN, RS232C, USB |
| Current Measure AC Max | 10A |
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 100Mohm |
| Product Range | GDM-906X Series |
| Current Measure DC Max | 10A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | - |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Temperature |
| Plug Type | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
GDM-9061 is a 6 1/2 digit display dual measurement multimeter featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces to provide comprehensive measurement capabilities, higher speed and accuracy.
- 4.3” colour TFT WQVGA (480 x 272) with LED backlight
- 0.0035% DCV basic accuracy
- Dual measurement function to providing two selected measurement simultaneously
- Offer graphical capabilities including histogram, bar meter and trend
- Temperature measurement support RTD, thermistor and thermocouple
- USB host/device, RS232C, LAN, digital I/O interfaces
- Power consumption maximum 25VA
- Dimension is 267(W) x 107(H) x 302(D) mm with bumper, 220(W) x 88 (H) x 277(D) mm without bumper
Contents
Multimeter, Safety instructions x 1, Power cord x 1, USB cable GTL-246 x 1, Test lead GTL-217 x 1, CD x 1(including the complete user manual, Upgrade program and PC software, DMM-Viewer2).
Technical Specifications
| No. of Digits | 6.5 |
|---|---|
| Current Measure AC Max | 10A |
| Resistance Measure Max | 100Mohm |
| Current Measure DC Max | 10A |
| Manufacturer Warranty | - |
| Plug Type | - |
| DMM Connectivity | Digital I/O, LAN, RS232C, USB |
|---|---|
| Voltage Measure AC Max | 750V |
| Product Range | GDM-906X Series |
| Voltage Measure DC Max | 1kV |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Temperature |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6 |
