Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerGT LINE
Manufacturer Part NoPSS COMPACT BAGCopy
Order Code1641778
Technical Datasheet
Carrying Case MaterialTear-proof Fabric
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PSS COMPACT BAG is a Tool Case represents a new concept for storing tools in a quick, easy and organized way. Robustness and lightweight are the features condensed into this new case, together with a particular care for recent safety standard requirements. It is water resistant and manufactured in wear resistant nylon and anti-tug fabric. It is ideal for use in low temperature environments and perfect for heavy-duty use. The rigid injection moulded bottom compartment with adjustable dividers has been designed to remain steady even in the event of lateral collisions and accidental overturning of the bag.
- Adjustable shoulder strap
- Soft padded handle
- Tear-proof fabric
- Zip with padlockable metal clip
- Shoulder belt
- Rubber corner reinforcements
- 2 Removable PSS™ tool pallets
- 2 Large side pockets
Applications
Industrial
Contents
Tool case and 2x Small component boxes.
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
