Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GT LINE |
|---|---|
| Manufacturer Part No | MONOLITH LT 20Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5136786 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $251.480 ($276.628) |
Price for:Each
Minimum: 1
Multiple: 1
$251.48 ($276.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GT LINE |
|---|---|
| Manufacturer Part No | MONOLITH LT 20Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5136786 |
| Technical Datasheet | |
| Bag Type | Tool Backpack |
| Bag Material | Polyester (PET) |
| External Height - Imperial | 18.9" |
| External Height - Metric | 480mm |
| External Width - Imperial | 14.57" |
| External Width - Metric | 370mm |
| External Depth - Imperial | 9.45" |
| External Depth - Metric | 240mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Bag Type | Tool Backpack |
|---|---|
| External Height - Imperial | 18.9" |
| External Width - Imperial | 14.57" |
| External Depth - Imperial | 9.45" |
| Product Range | - |
| Bag Material | Polyester (PET) |
|---|---|
| External Height - Metric | 480mm |
| External Width - Metric | 370mm |
| External Depth - Metric | 240mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021299 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.3 |
