Print Page
MONOLITH CROSS LT40
Work Line Tool Trolley, 40L Capacity, 370mm L x 300mm D x 560mm H, With 46 Pockets, 6 Elastic Loops
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGT LINE
Manufacturer Part NoMONOLITH CROSS LT40Copy
Manufacturer Standard Lead Time6 weeks
Order Code5136785
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $546.710 ($601.381) |
Price for:Each
Minimum: 1
Multiple: 1
$546.71 ($601.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoMONOLITH CROSS LT40Copy
Manufacturer Standard Lead Time6 weeks
Order Code5136785
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height560mm
External Width370mm
External Depth300mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
370mm
Product Range
-
External Height
560mm
External Depth
300mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2
