Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GT LINE |
|---|---|
| Manufacturer Part No | BOXER WH PTSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278378201 |
| Your Part Number | |
| Technical Datasheet |
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $293.030 ($322.333) |
Price for:Each
Minimum: 1
Multiple: 1
$293.03 ($322.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GT LINE |
|---|---|
| Manufacturer Part No | BOXER WH PTSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278378201 |
| Technical Datasheet | |
| Carrying Case Material | PP (Polypropylene) |
| External Height | 190mm |
| External Width | 430mm |
| External Depth | 320mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BOXER WH PTS from GT Line is a polypropylene tool trolley. This polypropylene case realized with the injection moulding technique. It has a modern design with compact dimensions, high capacity and lightweight. The aluminium profile grants a further strength.
- Chromed handle and central lock with key (mod euro boxer excluded)
- Two side closing, document area
- Bottom area with removable dividers, metal lid support stay
- Two tool pallets with pouches
- Telescopic handle, wheels on ball bearings, two small component boxes
- Dimension is 430mm x 320mm x 190mm and weight is 5Kg
Technical Specifications
| Carrying Case Material | PP (Polypropylene) |
|---|---|
| External Width | 430mm |
| Product Range | - |
| External Height | 190mm |
|---|---|
| External Depth | 320mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021250 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
