Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENLEE
Manufacturer Part No52055384
Order Code352935502
Your Part Number
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $554.610 ($610.071) |
Price for:Each
Minimum: 1
Multiple: 1
$554.61 ($610.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Easy roller cable drum unwinder
- Unique, user-friendly design, 30% less weight, ramp with shallow incline
- Light - 30% less weight
- Easy loading and unloading of heavy cable drums due to the shallow inclined ramp
- Rollers with integrated side guides, possible to fit to the cable drum diameter
- Suitable for large and small cable drums
- Suitable for width 530mm, 200kg carrying capacity, width 670mm, 250kg carrying capacity
- Wide dimension is 670 x 605 x 95mm, 670mm width
Technical Specifications
No. of Reels
1
Product Range
-
Reel Diameter
700mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592