Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62P22-L0SCopy
Order Code1005755
Product Range62P Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62P22-L0SCopy
Order Code1005755
Product Range62P Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product Range62P Series
Rotational Speed Max100rpm
Rotational Life Cycles500000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length8.5mm
Shaft Diameter4.75mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Alternatives for 62P22-L0S
1 Product Found
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
16 Detents
Encoder Output
Quadrature
Product Range
62P Series
Rotational Life Cycles
500000
Shaft Type
D Type Flatted End
Shaft Diameter
4.75mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
