Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56SDP36-01-2-AJN
Order Code1190382
Product Range56 Series
Also Known As56SDP36-01QAJN
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
Alternatives for 56SDP36-01-2-AJN
3 Products Found
Product Overview
The 56 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It has shorting or non-shorting wiping contacts with over 25 grams of contact force, flat opposite contacting position of pole number one, full circle of terminals, regardless of number of active positions. It is available with a screwdriver slotted shaft with dimensions. Available in the styles, angles of throw and pole/positions combinations shown in the choice and limitations chart.
- Meets MIL-S-3786
- Requires minimum distance behind the panel
- Adjustable stop types provide prototypes immediately
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916